2030705 | OBO Bettermann
Adapter/reduction, PG11 to PG7, 22 mm, light gray, 2030705
Order No.: 46P1871
EAN: 4012195372066
MPN:
2030705
107 R PG11- 7 PA
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reduction, 2030705, OBO Bettermann
Reduction, Pg internal and external thread to DIN 40430.
Technical specifications
Colour | lichtgrau | |
Thread size | PG11 auf PG7 | |
Length | 14 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 22 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |