2030713 | OBO Bettermann
Adapter/reduction, PG13 to PG9, 24 mm, light gray, 2030713
Order No.: 46P1872
EAN: 4012195372066
MPN:
2030713
107 R PG13- 9 PA
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reduction, 2030713, OBO Bettermann
Reduction, Pg internal and external thread to DIN 40430.
Technical specifications
Colour | lichtgrau | |
Thread size | PG13 auf PG9 | |
Length | 15 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 24 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |