2030756 | OBO Bettermann
Adapter/reduction, PG16 to PG11, 27 mm, light gray, 2030756
Order No.: 46P1874
EAN: 4012195372066
MPN:
2030756
107 R PG16-11 PA
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Reduction, 2030756, OBO Bettermann
Reduction, Pg internal and external thread to DIN 40430.
Technical specifications
Colour | lichtgrau | |
Thread size | PG16 auf PG11 | |
Length | 16 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 27 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |