2030772 | OBO Bettermann
Adapter/reduction, PG21 to PG13, 32 mm, light gray, 2030772
Order No.: 46P1876
EAN: 4012195372066
MPN:
2030772
107 R PG21-13 PA
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Reduction, 2030772, OBO Bettermann
Reduction, Pg internal and external thread to DIN 40430.
Technical specifications
Colour | lichtgrau | |
Thread size | PG21 auf PG13 | |
Length | 16 mm | |
Material | PA | |
Product type | Adapter/Reduzierung | |
spanner size | 32 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |