2030780 | OBO Bettermann

Adapter/reduction, PG21 to PG16, 32 mm, light gray, 2030780

Order No.: 46P1877
EAN: 4012195372066
MPN:
2030780
107 R PG21-16 PA
2030780 OBO Bettermann Cable Glands Image 1
2030780 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.4982 €

Reduction, 2030780, OBO Bettermann

Reduction, Pg internal and external thread to DIN 40430.

Technical specifications
Colour lichtgrau
Thread size PG21 auf PG16
Length 16 mm
Material PA
Product type Adapter/Reduzierung
spanner size 32 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes