2031466 | OBO Bettermann

Adapter, PG9 to M12, 12 mm, light gray, 2031466

Order No.: 46P1800
EAN: 4012195372066
MPN:
2031466
107 ADA PG9-M12
2031466 OBO Bettermann Cable Glands Image 1
2031466 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
34.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.7017 €

Adapter PG-M, 2031466, OBO Bettermann

Adapter for converting a Pg threaded drill hole to a metric threaded drill hole.

Technical specifications
Colour lichtgrau
Thread size PG9 auf M12
Length 20 mm
Material PA
Product type Adapter
spanner size 12 mm
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes