2031469 | OBO Bettermann

Adapter, PG16 to M20, 27 mm, light gray, 2031469

Order No.: 46P1796
EAN: 4012195372066
MPN:
2031469
107 ADA PG16-M20
2031469 OBO Bettermann Cable Glands Image 1
2031469 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
43.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2.1896 €

Adapter PG-M, 2031469, OBO Bettermann

Adapter for converting a Pg threaded drill hole to a metric threaded drill hole.

Technical specifications
Ausführung Adapter
Farbe lichtgrau
Gewindegröße PG16 auf M20
Länge 22 mm
Material PA
Schlüsselweite 27 mm
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes