2032011 | OBO Bettermann
Locking screw, M16, 16 mm, IP54, light gray, 2032011
Order No.: 06N4274
EAN: 4012195477617
MPN:
2032011
90 M16 OF
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Screw-on nipples for cable junction boxes, type OBO Bettermann 90 M/2032.
Twist seal for screwing into metric threads to IEC 423, self-sealing cone at the thread end eliminates the need for a thread ring seal. Degree of protection IP 54 can be achieved if the seal is carefully installed; Material: polyethylene. Color: light gray, RAL 7035. Versions: with hole acting as open cable entry or without hole but punch-out membrane and pre-formed hole D which is initially closed.
Technical attributes (type, size, width across flats W, hole diameter D, version): 011, M16, W 18, D 4.0 mm, with hole
Technical specifications
Version | Verschlussschraube | |
Colour | lichtgrau | |
Thread size | M16 | |
Length | 20 mm | |
Material | PE | |
spanner size | 16 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |