2032382 | OBO Bettermann

Locking screw, M20, 21 mm, IP54, light gray, 2032382

Order No.: 06N4280
EAN: 4012195481577
MPN:
2032382
90 M20 GE
2032382 OBO Bettermann Cable Glands Image 1
2032382 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

Screw-on nipples for cable junction boxes, type OBO Bettermann 90 M/2032.

Twist seal for screwing into metric threads to IEC 423, self-sealing cone at the thread end eliminates the need for a thread ring seal. Degree of protection IP 54 can be achieved if the seal is carefully installed; Material: polyethylene. Color: light gray, RAL 7035. Versions: with hole acting as open cable entry or without hole but punch-out membrane and pre-formed hole D which is initially closed.

Technical attributes (type, size, width across flats W, hole diameter D, version): 382, M20, W 22, D 7.0 mm, with membrane

Technical specifications
Colour lichtgrau
Thread size M20
Length 24 mm
Material PE
Product type Verschlussschraube
spanner size 21 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes