2033038 | OBO Bettermann
Locking screw, M63, light gray, 2033038
Order No.: 46P1676
EAN: 4012195464778
MPN:
2033038
108 M63 PS
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screw plug, 2033038, OBO Bettermann
Screw plug in accordance with DIN 46320, with metric thread to IEC 423.
Technical specifications
Colour | lichtgrau | |
Thread size | M63 | |
Length | 12 mm | |
Material | PS | |
Product type | Verschlussschraube |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |