2033070 | OBO Bettermann
Locking screw, PG7, light gray, 2033070
Order No.: 46P1677
EAN: 4012195170235
MPN:
2033070
108 PG 7
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw plug, 2033070, OBO Bettermann
Screw plug in accordance with DIN 46320, with PG thread to DIN 40430.
Technical specifications
Ausführung | Verschlussschraube | |
Farbe | lichtgrau | |
Gewindegröße | PG7 | |
Länge | 6 mm | |
Material | PS |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |