2033097 | OBO Bettermann
Locking screw, PG9, light gray, 2033097
Order No.: 46P1678
EAN: 4012195170297
MPN:
2033097
108 PG 9
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw plug, 2033097, OBO Bettermann
Screw plug in accordance with DIN 46320, with PG thread to DIN 40430.
Technical specifications
Ausführung | Verschlussschraube | |
Farbe | lichtgrau | |
Gewindegröße | PG9 | |
Länge | 6 mm | |
Material | PS |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |