2033429 | OBO Bettermann

Locking screw, PG42, light gray, 2033429

Order No.: 46P1685
EAN: 4012195170716
MPN:
2033429
108 PG42
2033429 OBO Bettermann Cable Glands Image 1
2033429 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
91.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.6533 €

Screw plug, 2033429, OBO Bettermann

Screw plug in accordance with DIN 46320, with PG thread to DIN 40430.

Technical specifications
Ausführung Verschlussschraube
Farbe lichtgrau
Gewindegröße PG42
Länge 10 mm
Material PS
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes