2035332 | OBO Bettermann

Cable gland, M20, 21/24 mm, Clamping range 9 to 13 mm, IP65, light gray, 2035332

Order No.: 46P1056
EAN: 4012195465256
MPN:
2035332
106 M 20 PS
2035332 OBO Bettermann Cable Glands Image 1
2035332 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8092 €

Cable gland, 106 M 20 PS, OBO Bettermann

Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring with metric connection thread to IEC 423.

Protection rating: with connection thread sealing ring IP65.

Technical specifications
Colour lichtgrau
Thread size M20
Length 28 mm
Material PS
max. clamping range 13 mm
min. clamping range 9 mm
Product type Kabelverschraubung
spanner size 21/24 mm
Degree of protection (IP) IP65
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes