2035383 | OBO Bettermann

Cable gland, M63, 60/65 mm, Clamping range 37 to 44 mm, IP65, light gray, 2035383

Order No.: 46P1061
EAN: 4012195468011
MPN:
2035383
106 M 63 PS
2035383 OBO Bettermann Cable Glands Image 1
2035383 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
46.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.3534 €

Cable gland, 106 M 63 PS, OBO Bettermann

Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring with metric connection thread to IEC 423.

Protection rating: with connection thread sealing ring IP65.

Technical specifications
Colour lichtgrau
Thread size M63
Length 48 mm
Material PS
max. clamping range 44 mm
min. clamping range 37 mm
Product type Kabelverschraubung
spanner size 60/65 mm
Degree of protection (IP) IP65
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes