2036118 | OBO Bettermann
Cable gland, PG11, 19/22 mm, Clamping range 5.5 to 10 mm, IP65, light gray, 2036118
Order No.: 46P1064
EAN: 4012195172277
MPN:
2036118
106 PG11
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 106 PG11, OBO Bettermann
Standard cable gland, shape A, to DIN 46320 with simple NR/SBR sealing ring and PG connection thread in accordance with DIN 40430.
Protection rating: with connection thread sealing ring IP65.
Technical specifications
Colour | lichtgrau | |
Thread size | PG11 | |
Length | 27 mm | |
Material | PS | |
max. clamping range | 10 mm | |
min. clamping range | 5.5 mm | |
Product type | Kabelverschraubung | |
spanner size | 19/22 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |