2046091 | OBO Bettermann
Cable gland, PG9, 19 mm, Clamping range 6 to 8 mm, IP54, silver, 2046091
Order No.: 06N3662
EAN: 4012195181873
MPN:
2046091
159 MS PG 9
Unit Price (€ / pc.)
8.8060 € *
Available: 64 pcs.
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
7.9254 €
50 pcs.
7.4851 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal cable glands, type OBO Bettermann 20.
Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.
With additional bending protection, type 20.
Absolute strain relief by tightening the two screws.
Technical attributes (type, Pg size, cable diameter): 2046091, Pg 9, 6.0 to 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG9 | |
| min. clamping range | 6 mm | |
| max. clamping range | 8 mm | |
| spanner size | 19 mm | |
| Length | 24 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |