2046113 | OBO Bettermann

Cable gland, PG11, 22 mm, Clamping range 8 to 10 mm, IP54, silver, 2046113

Order No.: 06N3664
EAN: 4012195181934
MPN:
2046113
159 MS PG11
2046113 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
13.4708 € *
Available: 33 pcs.
Leadtime: 6 Weeks **
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
11.8524 €
50 pcs.
11.0432 €
150 pcs.
10.5553 €
500 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal cable glands, type OBO Bettermann 20.

Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.

With additional bending protection, type 20.

Absolute strain relief by tightening the two screws.

Technical attributes (type, Pg size, cable diameter): 2046113, Pg 11, 8.0 to 10 mm

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG11
Length 25 mm
Material Messing, vernickelt
max. clamping range 10 mm
min. clamping range 8 mm
spanner size 22 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes