2046210 | OBO Bettermann
Cable gland, PG21, 30/33 mm, Clamping range 17 to 19 mm, IP65, silver, 2046210
Order No.: 06N3670
EAN: 4012195182115
MPN:
2046210
159 MS PG21
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Metal cable glands, type OBO Bettermann 20.
Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.
With additional bending protection, type 20.
Absolute strain relief by tightening the two screws.
Technical attributes (type, Pg size, cable diameter): 2046210, Pg 21, 17 to 19 mm
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | PG21 | |
Length | 32 mm | |
Material | Messing, vernickelt | |
max. clamping range | 19 mm | |
min. clamping range | 17 mm | |
spanner size | 30/33 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |