2046296 | OBO Bettermann
Cable gland, PG29, 40/42 mm, Clamping range 24 to 26 mm, IP54, silver, 2046296
Order No.: 06N3672
EAN: 4012195182177
MPN:
2046296
159 MS PG29
Unit Price (€ / pc.)
23.9666 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
239.67 € *
Price list
Quantity
Price per unit*
10 pcs.
23.9666 €
50 pcs.
22.6338 €
100 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal cable glands, type OBO Bettermann 20.
Compliant with DIN 46320, form C4, with hexagon socket base and small sealing ring; Material: brass, nickel-plated.
With additional bending protection, type 20.
Absolute strain relief by tightening the two screws.
Technical attributes (type, Pg size, cable diameter): 2046296, Pg 29, 24 to 26 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 24 mm | |
| max. clamping range | 26 mm | |
| spanner size | 40/42 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |