2048760 | OBO Bettermann
Counter nut, M16, 22 mm, silver gray, 2048760
Order No.: 06N4336
EAN: 4012195446538
MPN:
2048760
116 M16 SGR PA
Unit Price (€ / pc.)
0.2618 € *
Available: 52 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2618 €
10 pcs.
0.2428 €
50 pcs.
0.2225 €
100 pcs.
0.2094 €
500 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding locknuts made of polyamide, type 204.
With metric thread to IEC 423
Technical attributes (type, size, cable diameter. width across flats W): 48760, M16, silver–gray, W 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M16 | |
| spanner size | 22 mm | |
| Length | 5 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |