2048779 | OBO Bettermann

Counter nut, M20, 26 mm, silver gray, 2048779

Order No.: 06N4342
EAN: 4012195446590
MPN:
2048779
116 M20 SGR PA
2048779 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 71 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2666 €
10 pcs.
0.2475 €
50 pcs.
0.2273 €
100 pcs.
0.2094 €
500 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding locknuts made of polyamide, type 204.

With metric thread to IEC 423

Technical attributes (type, size, cable diameter. width across flats W): 48779, M20, silver–gray, W 26

Technical specifications
Colour silbergrau
Thread size M20
Length 6 mm
Material PA
max. operating temperature 65 °C
min. operating temperature -20 °C
Product type Gegenmutter
spanner size 26 mm
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes