2048914 | OBO Bettermann
Counter nut, M16, 22 mm, light gray, 2048914
Order No.: 06N4338
EAN: 4012195874218
MPN:
2048914
116 M16 LGR PA
Unit Price (€ / pc.)
0.2344 € *
Available: 135 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.2130 €
50 pcs.
0.1975 €
100 pcs.
0.1821 €
500 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding locknuts made of polyamide, type 204.
With metric thread to IEC 423
Technical attributes (type, size, cable diameter. width across flats W): 48914, M16, light–gray, W 22
Technical specifications
Colour | lichtgrau | |
Thread size | M16 | |
Length | 5 mm | |
Material | PA | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Product type | Gegenmutter | |
spanner size | 22 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |