2048930 | OBO Bettermann
Counter nut, M25, 32 mm, light gray, 2048930
Order No.: 06N4350
EAN: 4012195944591
MPN:
2048930
116 M25 LGR PA
Unit Price (€ / pc.)
0.3451 € *
Available: 77 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3046 €
50 pcs.
0.2856 €
100 pcs.
0.2666 €
500 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding locknuts made of polyamide, type 204.
With metric thread to IEC 423
Technical attributes (type, size, cable diameter. width across flats W): 48930, M25, light–gray, W 32
Technical specifications
Colour | lichtgrau | |
Thread size | M25 | |
Length | 6.5 mm | |
Material | PA | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Product type | Gegenmutter | |
spanner size | 32 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |