2048949 | OBO Bettermann
Counter nut, M32, 41 mm, light gray, 2048949
Order No.: 06N4356
EAN: 4012195944652
MPN:
2048949
116 M32 LGR PA
Unit Price (€ / pc.)
0.6545 € *
Available: 40 pcs.
Leadtime: 6 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding locknuts made of polyamide, type 204.
With metric thread to IEC 423
Technical attributes (type, size, cable diameter. width across flats W): 48949, M32, light–gray, 41 mm
Technical specifications
Version | Gegenmutter | |
Colour | lichtgrau | |
Thread size | M32 | |
Length | 7 mm | |
Material | PA | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
spanner size | 41 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |