2049066 | OBO Bettermann

Counter nut, M12, 17 mm, black, 2049066

Order No.: 06N4334
EAN: 4012195089179
MPN:
2049066
116 M12 SW PA
2049066 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 44 pcs.
Leadtime: 6 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2166 €
10 pcs.
0.1975 €
50 pcs.
0.1833 €
100 pcs.
0.1690 €
500 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding locknuts made of polyamide, type 204.

With metric thread to IEC 423

Technical attributes (type, size, cable diameter. width across flats W): 49066, M12, jet black, W 17

Technical specifications
Version Gegenmutter
Colour schwarz
Thread size M12
Length 5 mm
Material PA
max. operating temperature 65 °C
min. operating temperature -20 °C
spanner size 17 mm
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes