2049074 | OBO Bettermann

Counter nut, M16, 22 mm, black, 2049074

Order No.: 06N4340
EAN: 4012195095354
MPN:
2049074
116 M16 SW PA
2049074 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1821 €
500 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding locknuts made of polyamide, type 204.

With metric thread to IEC 423

Technical attributes (type, size, cable diameter. width across flats W): 49074, M16, jet–black, W 22

Technical specifications
Colour schwarz
Thread size M16
Length 5 mm
Material PA
max. operating temperature 65 °C
min. operating temperature -20 °C
Product type Gegenmutter
spanner size 22 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes