2082594 | OBO Bettermann

Cable gland, PG29, 37/40 mm, Clamping range 18 to 29 mm, IP54, silver, 2082594

Order No.: 46P1134
EAN: 4012195187813
MPN:
2082594
162 MS PG29
2082594 OBO Bettermann Cable Glands Image 1
2082594 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
10.9004 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
109.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.9004 €

Cable gland, 162 MS PG29, OBO Bettermann

Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with Pg connection thread to DIN 40430. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.

Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße PG29
Länge 24 mm
Material Messing, vernickelt
max. Klemmbereich 29 mm
min. Klemmbereich 18 mm
Schlüsselweite 37/40 mm
Schutzart (IP) IP54
Logistics
Zolltarifnummer 74153900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes