2082616 | OBO Bettermann
Cable gland, PG36, 47/50 mm, Clamping range 24 to 37 mm, IP54, silver, 2082616
Order No.: 46P1135
EAN: 4012195187875
MPN:
2082616
162 MS PG36
Unit Price (€ / pc.)
18.921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 162 MS PG36, OBO Bettermann
Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with Pg connection thread to DIN 40430. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.
Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | silber | |
Gewindegröße | PG36 | |
Länge | 29 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 37 mm | |
min. Klemmbereich | 24 mm | |
Schlüsselweite | 47/50 mm | |
Schutzart (IP) | IP54 |
Download
Logistics
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |