2082620 | OBO Bettermann

Cable gland, PG7, 13/14 mm, Clamping range 2.5 to 6.5 mm, IP54, silver, 2082620

Order No.: 46P1128
EAN: 4012196600809
MPN:
2082620
162 MS PG 7
2082620 OBO Bettermann Cable Glands Image 1
2082620 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
127.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.5585 €

Cable gland, 162 MS PG 7, OBO Bettermann

Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with Pg connection thread to DIN 40430. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.

Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße PG7
Länge 15 mm
Material Messing, vernickelt
max. Klemmbereich 6.5 mm
max. Temperatur -100 °C
min. Klemmbereich 2.5 mm
min. Temperatur -20 °C
Schlüsselweite 13/14 mm
Schutzart (IP) IP54
Logistics
Zolltarifnummer 74153900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes