2083706 | OBO Bettermann
Cable gland, M12, 13/14 mm, Clamping range 5 to 7 mm, IP65, silver, 2083706
Order No.: 46P1138
EAN: 4012196600793
MPN:
2083706
162 MS M12
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 162 MS M12, OBO Bettermann
Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with metric connection thread to DIN EN 60423 and ISO 68. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.
Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | silber | |
Gewindegröße | M12 | |
Länge | 15 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 7 mm | |
min. Klemmbereich | 5 mm | |
Schlüsselweite | 13/14 mm | |
Schutzart (IP) | IP65 |
Download
Logistics
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |