2083724 | OBO Bettermann
Cable gland, M32, 37/40 mm, Clamping range 18 to 29 mm, IP65, silver, 2083724
Order No.: 46P1142
EAN: 4012195517870
MPN:
2083724
162 MS M32
Unit Price (€ / pc.)
12.8401 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 162 MS M32, OBO Bettermann
Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with metric connection thread to DIN EN 60423 and ISO 68. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.
Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | silber | |
Gewindegröße | M32 | |
Länge | 24 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 29 mm | |
min. Klemmbereich | 18 mm | |
Schlüsselweite | 37/40 mm | |
Schutzart (IP) | IP65 |
Download
Logistics
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |