2083736 | OBO Bettermann

Cable gland, M63, 60/65 mm, Clamping range 36 to 47 mm, IP65, silver, 2083736

Order No.: 46P1145
EAN: 4012195518051
MPN:
2083736
162 MS M63
2083736 OBO Bettermann Cable Glands Image 1
2083736 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
59.9998 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
300.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
59.9998 €

Cable gland, 162 MS M63, OBO Bettermann

Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with metric connection thread to DIN EN 60423 and ISO 68. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.

Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße M63
Länge 35 mm
Material Messing, vernickelt
max. Klemmbereich 47 mm
min. Klemmbereich 36 mm
Schlüsselweite 60/65 mm
Schutzart (IP) IP65
Logistics
Zolltarifnummer 74153900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes