2085666 | OBO Bettermann
Cable gland, PG21, 30 mm, Clamping range 9 to 18 mm, IP68, silver, 2085666
Order No.: 46P1123
EAN: 4012195448631
MPN:
2085666
V-TEC PG21 MS
Unit Price (€ / pc.)
18.326 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, V-TEC PG21 MS, OBO Bettermann
Cable gland of cap-nut design with large sealing area, and strain relief and torsion protection for high sealing demands with Pg connection thread to DIN 40430, polyamide terminal insert, sealing ring of chloroprene/nitrile rubber, with pre-mounted O ring on the connection thread.
Technical specifications
Colour | silber | |
Thread size | PG21 | |
Length | 33 mm | |
Material | Messing, vernickelt | |
max. clamping range | 18 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |