2085682 | OBO Bettermann
Cable gland, PG36, 50 mm, Clamping range 18 to 32 mm, IP68, silver, 2085682
Order No.: 46P1125
EAN: 4012195448754
MPN:
2085682
V-TEC PG36 MS
Unit Price (€ / pc.)
52.8717 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, V-TEC PG36 MS, OBO Bettermann
Cable gland of cap-nut design with large sealing area, and strain relief and torsion protection for high sealing demands with Pg connection thread to DIN 40430, polyamide terminal insert, sealing ring of chloroprene/nitrile rubber, with pre-mounted O ring on the connection thread.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | silber | |
Gewindegröße | PG36 | |
Länge | 49 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 32 mm | |
max. Temperatur | 100 °C | |
min. Klemmbereich | 18 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 50 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |