2085704 | OBO Bettermann
Cable gland, PG48, 64 mm, Clamping range 30 to 44 mm, IP68, silver, 2085704
Order No.: 46P1127
EAN: 4012195448877
MPN:
2085704
V-TEC PG48 MS
Unit Price (€ / pc.)
132.1852 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, V-TEC PG48 MS, OBO Bettermann
Cable gland of cap-nut design with large sealing area, and strain relief and torsion protection for high sealing demands with Pg connection thread to DIN 40430, polyamide terminal insert, sealing ring of chloroprene/nitrile rubber, with pre-mounted O ring on the connection thread.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | silber | |
Gewindegröße | PG48 | |
Länge | 52.5 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 44 mm | |
max. Temperatur | 100 °C | |
min. Klemmbereich | 30 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 64 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |