2085739 | OBO Bettermann

Cable gland, PG9, 17 mm, Clamping range 2.5 to 8 mm, IP68, silver, 2085739

Order No.: 46P1169
EAN: 4012195840794
MPN:
2085739
V-TEC L PG9 MS
OBO Bettermann
2085739 OBO Bettermann Cable Glands Image 1
2085739 OBO Bettermann Cable Glands Image 2
2085739 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.5438 €

Cable gland, 2085739, OBO Bettermann

Cable gland of cap-nut design with large sealing area, strain relief and torsion protection for high sealing demands with long Pg connection. Thread to DIN 40430, for thicker housing wall thicknesses in connection with locknut.

Features

  • Polyamide terminal insert
  • Sealing ring of chloroprene/nitrile rubber
  • O ring pre-mounted on connection thread
  • With long connection thread
Technical specifications
Version cable gland
Colour silver
Thread size PG9
Length 22 mm
Material brass, nickel-plated
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 2.5 mm
min. operating temperature -20 °C
spanner size 17 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes