2085763 | OBO Bettermann
Cable gland, PG16, 24 mm, Clamping range 7 to 14 mm, IP68, silver, 2085763
Order No.: 46P1165
EAN: 4012195840978
MPN:
2085763
V-TEC L PG16 MS
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 2085763, OBO Bettermann
Cable gland of cap-nut design with large sealing area, strain relief and torsion protection for high sealing demands with long Pg connection. Thread to DIN 40430, for thicker housing wall thicknesses in connection with locknut.
Features
- Polyamide terminal insert
- Sealing ring of chloroprene/nitrile rubber
- O ring pre-mounted on connection thread
- With long connection thread
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG16 | |
Length | 27 mm | |
Material | brass, nickel-plated | |
max. clamping range | 14 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -20 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |