2086111 | OBO Bettermann

Cable gland, M12, 14 mm, Clamping range 3 to 6 mm, IP68, silver gray, 2086111

Order No.: 46P1221
EAN: 4012195810254
MPN:
2086111
V-TEC VM LM12 MS
OBO Bettermann
2086111 OBO Bettermann Cable Glands Image 1
2086111 OBO Bettermann Cable Glands Image 2
2086111 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.8556 €

Cable gland, 2086111, OBO Bettermann

With metric connecting thread to IEC 423, robust cap-nut cable gland with large sealing area. Strain relief, wringing protection and tightness over the whole clamping area for thicker housing wall thicknesses in conjunction with locknuts. Neoprene sealing ring, polyamide terminal insert with pre-mounted sealing ring on connection thread, VDE-tested to DIN EN 50262, protection rating IP 68 at 5 bar for 1 hr. With long connection thread.

Technical specifications
Version cable gland
Colour silver gray
Thread size M12
Length 20 mm
Material brass, nickel-plated
max. clamping range 6 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -20 °C
spanner size 14 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes