2086141 | OBO Bettermann

Cable gland, M40, 43 mm, Clamping range 19 to 27 mm, IP68, silver gray, 2086141

Order No.: 46P1226
EAN: 4012195810971
MPN:
2086141
V-TEC VM LM40 MS
OBO Bettermann
2086141 OBO Bettermann Cable Glands Image 1
2086141 OBO Bettermann Cable Glands Image 2
2086141 OBO Bettermann Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
20.3847 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.3847 €

Cable gland, 2086141, OBO Bettermann

With metric connecting thread to IEC 423, robust cap-nut cable gland with large sealing area. Strain relief, wringing protection and tightness over the whole clamping area for thicker housing wall thicknesses in conjunction with locknuts. Neoprene sealing ring, polyamide terminal insert with pre-mounted sealing ring on connection thread, VDE-tested to DIN EN 50262, protection rating IP 68 at 5 bar for 1 hr. With long connection thread.

Technical specifications
Version cable gland
Colour silver gray
Thread size M40
Length 33 mm
Material brass, nickel-plated
max. clamping range 27 mm
max. operating temperature 100 °C
min. clamping range 19 mm
min. operating temperature -20 °C
spanner size 43 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes