2086147 | OBO Bettermann
Cable gland, M50, 55 mm, Clamping range 24 to 35 mm, IP68, silver gray, 2086147
Cable gland, 2086147, OBO Bettermann
With metric connecting thread to IEC 423, robust cap-nut cable gland with large sealing area. Strain relief, wringing protection and tightness over the whole clamping area for thicker housing wall thicknesses in conjunction with locknuts. Neoprene sealing ring, polyamide terminal insert with pre-mounted sealing ring on connection thread, VDE-tested to DIN EN 50262, protection rating IP 68 at 5 bar for 1 hr. With long connection thread.
Version | cable gland | |
Colour | silver gray | |
Thread size | M50 | |
Length | 38.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 35 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 24 mm | |
min. operating temperature | -20 °C | |
spanner size | 55 mm | |
Degree of protection (IP) | IP68 |
Customs tariff number | 74153900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |