2088281 | OBO Bettermann

Extension piece, M20 to M16, 22 mm, 2088281

Order No.: 46P1834
EAN: 4012195372066
MPN:
2088281
165 ADA M16-20
2088281 OBO Bettermann Cable Glands Image 1
2088281 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
170.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.4153 €

Expansion piece, 2088281, OBO Bettermann

The areas of application for brass cable glands range from junction boxes as a distribution/connection box up to large industrial applications for safe floor routing to switchgear cabinets with a control and distribution function.

Technical specifications
Thread size M20 auf M16
Length 16.7 mm
Material Messing, vernickelt
Product type Erweiterungsstück
spanner size 22 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes