2088293 | OBO Bettermann
Adapter, PG13 to M20, 24 mm, 2088293
Order No.: 46P1814
EAN: 4012195372066
MPN:
2088293
165 ADA PG13-M20
Unit Price (€ / pc.)
5.7715 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Adapter expansion PG-M, 2088293, OBO Bettermann
Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.
Technical specifications
Thread size | PG13 auf M20 | |
Length | 17.5 mm | |
Material | Messing, vernickelt | |
Product type | Adapter | |
spanner size | 24 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |