2088296 | OBO Bettermann

Adapter, PG21 to M25, 32 mm, 2088296

Order No.: 46P1817
EAN: 4012195372066
MPN:
2088296
165 ADA PG21-M25
2088296 OBO Bettermann Cable Glands Image 1
2088296 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
95.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.5319 €

Adapter expansion PG-M, 2088296, OBO Bettermann

Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.

Technical specifications
Thread size PG21 auf M25
Length 19 mm
Material Messing, vernickelt
Product type Adapter
spanner size 32 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes