2088297 | OBO Bettermann
Adapter, PG21 to M32, 36 mm, 2088297
Order No.: 46P1818
EAN: 4012195372066
MPN:
2088297
165 ADA PG21-M32
Unit Price (€ / pc.)
16.1721 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Adapter expansion PG-M, 2088297, OBO Bettermann
Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.
Technical specifications
Thread size | PG21 auf M32 | |
Length | 20 mm | |
Material | Messing, vernickelt | |
Product type | Adapter | |
spanner size | 36 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |