2088299 | OBO Bettermann

Adapter, PG36 to M50, 55 mm, 2088299

Order No.: 46P1820
EAN: 4012195372066
MPN:
2088299
165 ADA PG36-M50
2088299 OBO Bettermann Cable Glands Image 1
2088299 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
61.7491 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
308.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
61.7491 €

Adapter expansion PG-M, 2088299, OBO Bettermann

Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.

Technical specifications
Thread size PG36 auf M50
Length 23 mm
Material Messing, vernickelt
Product type Adapter
spanner size 55 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes