2088301 | OBO Bettermann

Adapter, PG7 to M12, 14 mm, 2088301

Order No.: 46P1801
EAN: 4012195372066
MPN:
2088301
165 ADA M12-PG7
2088301 OBO Bettermann Cable Glands Image 1
2088301 OBO Bettermann Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
34.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.7374 €

Adapter expansion M-PG, 2088301, OBO Bettermann

Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.

Technical specifications
Thread size PG7 auf M12
Length 16 mm
Material Messing, vernickelt
Product type Adapter
spanner size 14 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes