2088304 | OBO Bettermann

Adapter, PG16 to M25, 27 mm, 2088304

Order No.: 46P1807
EAN: 4012195372066
MPN:
2088304
165 ADA M25-PG16
2088304 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
139.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.9734 €

Adapter expansion M-PG, 2088304, OBO Bettermann

Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.

Technical specifications
Thread size PG16 auf M25
Length 20.5 mm
Material Messing, vernickelt
Product type Adapter
spanner size 27 mm
Logistics
Customs tariff number 74153900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes