2088305 | OBO Bettermann
Adapter, PG21 to M32, 32 mm, 2088305
Order No.: 46P1827
EAN: 4012195372066
MPN:
2088305
165 ADA M32-PG21
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Adapter reduction, 2088305, OBO Bettermann
Adapter for reducing a metric threaded drill hole to a smaller Pg threaded drill hole.
Technical specifications
Thread size | PG21 auf M32 | |
Material | Messing, vernickelt | |
Product type | Adapter | |
spanner size | 32 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |