2088306 | OBO Bettermann

Adapter, PG29 to M40, 43 mm, 2088306

Order No.: 46P1810
EAN: 4012195372066
MPN:
2088306
165 ADA M40-PG29
2088306 OBO Bettermann Cable Glands
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
105.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
10.5315 €

Adapter expansion M-PG, 2088306, OBO Bettermann

Adapter for converting a metric threaded drill hole to a Pg threaded drill hole.

Technical specifications
Filter Property Value
Product type adapter
Thread size PG29 to M40
spanner size 43 mm
Length 24.4 mm
Material brass, nickel-plated
Logistics
Property Value
Customs tariff number 74153900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes